21117-190 | SCHROFF

Door, steel, (W x H) 523 x 2020 mm, 43 U, light gray, 21117-190

Order No.: 85H1684
EAN: 4036088078729
MPN:
21117-190
Series: Eurorack
SCHROFF
21117-190 SCHROFF Accessories for Enclosures Image 1
21117-190 SCHROFF Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
315.5047 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
315.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.5047 €

Door, 21117-190, SCHROFF

Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.

Technical specifications
Width 523 mm
Colour light gray
Height 2020 mm
Material steel
Degree of protection (IP) IP40
cutting pitch differential 43 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes