21120-159 | SCHROFF
Mounting kit, steel, 2 U, 21120-159
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting kit, 21120-159, SCHROFF
Cabinet mounting kit for telescopic slides for mounting 2 Economy 1 U telescopic slides.
Technical specifications
Material | Stahl | |
Produkt-Art | Montagesatz | |
Teilung | 2 HE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |