21120-166 | SCHROFF
Mounting kit, steel, 2 U, 21120-166
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting kit, 21120-166, SCHROFF
Cabinet mounting kit for telescopic slides for mounting 2 Economy 1 U telescopic slides.
Technical specifications
Material | Stahl | |
Product type | Montagesatz | |
cutting pitch differential | 2 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |