21127-198 | SCHROFF

Sliding rail, steel, (L x W x H) 620 x 59 x 47 mm, 21127-198

Order No.: 85H1734
EAN: 4036088111778
MPN:
21127-198
Series: Eurorack
SCHROFF
21127-198 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
95.3071 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
95.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
95.3071 €

Sliding rail, 21127-198, SCHROFF

Eurorack Slide Rail with 25 kg load capacity for mounting on the cabinet uprights or 19" panel/slide mounts. The slide rail supports shelf of heavy 19" Chassis.

Technical specifications
Breite 59 mm
Höhe 47 mm
Länge 620 mm
Material Stahl
Produkt-Art Gleitschiene
Logistics
Ursprungsland FR
Zolltarifnummer 83024200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes