21130-025 | SCHROFF

Side panel, EMC, screwed on, steel, (H x D) 1600 x 600 mm, 33 U, black gray, for Varistar, 21130-025

Order No.: 85H1741
EAN: 4036088138232
MPN:
21130-025
Series: Varistar
21130-025 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
405.6472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
405.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
405.6472 €

Side panel, 21130-025, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Version EMV, angeschraubt
Colour schwarzgrau
Suitable for Varistar
Height 1600 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 33 HE
Depth 600 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes