21130-030 | SCHROFF
Side panel, EMC, screwed on, steel, (H x D) 2000 x 600 mm, 42 U, black gray, for Varistar, 21130-030
Unit Price (€ / pc.)
446.5118 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 21130-030, SCHROFF
Varistar side panels, EMC and IP 55, screw fixing.
Technical specifications
Version | EMV, angeschraubt | |
Colour | schwarzgrau | |
Suitable for | Varistar | |
Height | 2000 mm | |
Material | Stahl | |
Product type | Seitenwand | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 42 HE | |
Depth | 600 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |