21130-031 | SCHROFF

Side panel, EMC, screwed on, steel, (H x D) 2000 x 800 mm, 42 U, black gray, for Varistar, 21130-031

Order No.: 85H1746
EAN: 4036088138331
MPN:
21130-031
Series: Varistar
21130-031 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
518.0189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
518.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
518.0189 €

Side panel, 21130-031, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Version EMV, angeschraubt
Colour schwarzgrau
Suitable for Varistar
Height 2000 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 42 HE
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes