21130-037 | SCHROFF

Side panel, EMC, screwed on, steel, (H x D) 2200 x 900 mm, 47 U, black gray, for Varistar, 21130-037

Order No.: 85H1751
EAN: 4036088138416
MPN:
21130-037
Series: Varistar
21130-037 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
644.2184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
644.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
644.2184 €

Side panel, 21130-037, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Version EMV, angeschraubt
Colour schwarzgrau
Suitable for Varistar
Height 2200 mm
Material Stahl
Product type Seitenwand
Degree of protection (IP) IP55
cutting pitch differential 47 HE
Depth 900 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes