21130-040 | SCHROFF
Door end panel, steel, (W x H) 1200 x 102 mm, black gray, for enclosure, 21130-040
Order No.: 85H1753
EAN: 4036088216749
MPN:
21130-040
Unit Price (€ / pc.)
37.3184 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cover, 21130-040, SCHROFF
Blanking panels for different aisle containment heights to avoid air leakage at aisle.
Technical specifications
Width | 1200 mm | |
Colour | schwarzgrau | |
Suitable for | Einhausung | |
Height | 102 mm | |
Material | Stahl | |
Product type | Türabschlussblende |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |