21130-049 | SCHROFF
Back wall, with quick release, steel, (L x H) 300 mm x 2000 mm, 42 U, black gray, 21130-049
Unit Price (€ / pc.)
203.7280 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 21130-049, SCHROFF
Varistar side panels with quick release fastener and grounding.
Technical specifications
Version | mit Schnellentriegelung | |
Colour | schwarzgrau | |
Height | 2000 mm | |
Length | 300 mm | |
Material | Stahl | |
Product type | Rückwand | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 42 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |