21130-060 | SCHROFF
Sliding door, aluminum/acrylic glass, (W) 1200 mm, black gray, 21130-060
Order No.: 85H1759
EAN: 4036088216763
MPN:
21130-060
Unit Price (€ / pc.)
2,418.2228 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,418.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,418.2228 €
Sliding door, 21130-060, SCHROFF
Aisle closing doors in different versions with manual and automatic opening.
Technical specifications
Width | 1200 mm | |
Colour | schwarzgrau | |
Material | Aluminium/Acrylglas | |
Product type | Schiebetür | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |