21130-062 | SCHROFF

Back wall, steel, (W x H) 800 x 1200 mm, 24 U, black gray, 21130-062

Order No.: 85H1761
EAN: 4036088138799
MPN:
21130-062
Series: Varistar
21130-062 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
150.8444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.8444 €

Rear panel, 21130-062, SCHROFF

The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Width 800 mm
Colour schwarzgrau
Height 1200 mm
Material Stahl
Product type Rückwand
Degree of protection (IP) IP55
cutting pitch differential 24 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes