21130-067 | SCHROFF

Back wall, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 21130-067

Order No.: 85H1765
EAN: 4036088138874
MPN:
21130-067
Series: Varistar
21130-067 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
150.8444 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.8444 €

Rear panel, 21130-067, SCHROFF

The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 1800 mm
Material Stahl
Product type Rückwand
Degree of protection (IP) IP55
cutting pitch differential 38 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes