21130-069 | SCHROFF

Back wall, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21130-069

Order No.: 85H1767
EAN: 4036088138911
MPN:
21130-069
Series: Varistar
21130-069 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
153.8432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
153.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.8432 €

Rear panel, 21130-069, SCHROFF

The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Width 600 mm
Colour schwarzgrau
Height 2000 mm
Material Stahl
Product type Rückwand
Degree of protection (IP) IP55
cutting pitch differential 42 HE
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes