21130-072 | SCHROFF
Back wall, steel, (W x H) 800 x 2200 mm, 47 U, black gray, 21130-072
Unit Price (€ / pc.)
186.2945 € *
Available: 0 pcs.
Leadtime: On Request **
Rear panel, 21130-072, SCHROFF
The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.
Technical specifications
Width | 800 mm | |
Colour | schwarzgrau | |
Height | 2200 mm | |
Material | Stahl | |
Product type | Rückwand | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 47 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |