21130-073 | SCHROFF
Sliding door, aluminum/acrylic glass, (W) 1200 mm, black gray, 21130-073
Order No.: 85H1771
EAN: 4036088216770
MPN:
21130-073
Unit Price (€ / pc.)
3,975.8852 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,975.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,975.8852 €
Sliding door, 21130-073, SCHROFF
Aisle closing doors in different versions with manual and automatic opening.
Technical specifications
Width | 1200 mm | |
Colour | black gray | |
Material | aluminum/acrylic glass | |
Degree of protection (IP) | IP20 | |
Accessory Type | sliding door |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |