21130-132 | SCHROFF

Door, 1 point locking, steel/glass, (W x H) 800 x 2200 mm, 47 U, black gray, 21130-132

Order No.: 85H1793
EAN: 4036088139772
MPN:
21130-132
SCHROFF
21130-132 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
365.9845 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
365.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
365.9845 €

Door, 21130-132, SCHROFF

Varistar glass door with 6 mm glass, IP 20 with 1-point locking.

Technical specifications
Version 1 point locking
Width 800 mm
Colour black gray
Height 2200 mm
Material steel/glass
Degree of protection (IP) IP20
cutting pitch differential 47 U
Accessory Type door
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes