21130-144 | SCHROFF
Door, steel, (W x H) 600 x 2000 mm, 42 U, black gray, 21130-144
Unit Price (€ / pc.)
296.8693 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21130-144, SCHROFF
Varistar single point locking for perforated steel doors for IP 20 applications.
Technical specifications
Width | 600 mm | |
Colour | schwarzgrau | |
Height | 2000 mm | |
Material | Stahl | |
Product type | Tür | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 42 HE |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |