21130-241 | SCHROFF
Cover cap, closed, steel, (L x W) 300 x 600 mm, black gray, 21130-241
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Leadtime: On Request **
Cover plate, 21130-241, SCHROFF
Cabinet top cover, solid.
Technical specifications
Version | geschlossen | |
Width | 600 mm | |
Colour | schwarzgrau | |
Length | 300 mm | |
Material | Stahl | |
Product type | Abdeckkappe | |
Degree of protection (IP) | IP20/IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |