21130-249 | SCHROFF

Cover cap, closed, steel, (L x W) 1000 x 800 mm, black gray, 21130-249

Order No.: 85H1800
EAN: 4036088127687
MPN:
21130-249
Series: Varistar
21130-249 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
114.2995 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2995 €

Cover plate, 21130-249, SCHROFF

Cabinet top cover, solid.

Technical specifications
Version geschlossen
Width 800 mm
Colour schwarzgrau
Length 1000 mm
Material Stahl
Product type Abdeckkappe
Degree of protection (IP) IP20/IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes