21130-259 | SCHROFF

Flat roof, closed, with breakout zones, steel, (L x W) 1000 x 800 mm, black gray, 21130-259

Order No.: 85H1803
EAN: 4036088216800
MPN:
21130-259
Series: Varistar
21130-259 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
171.8717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.8717 €

Flat roof, 21130-259, SCHROFF

Rack roof with micro-perforated cut-out zones. Brush strips, edge protectors or cover panels to be selected from the range of accessories.

Technical specifications
Version geschlossen, mit Ausbruchzonen
Width 800 mm
Colour schwarzgrau
Length 1000 mm
Material Stahl
Product type Flachdach
Degree of protection (IP) IP20/IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes