21130-272 | SCHROFF

Flat roof, EMC, closed, steel, (L x W) 600 x 600 mm, black gray, 21130-272

Order No.: 85H1804
EAN: 4036088140921
MPN:
21130-272
Series: Varistar
21130-272 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
113.0976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.0976 €

Flat roof, 21130-272, SCHROFF

Flat top cover for EMC and IP55 protected cabinets.without cable entry zones.

Technical specifications
Version EMV, geschlossen
Width 600 mm
Colour schwarzgrau
Length 600 mm
Material Stahl
Product type Flachdach
Degree of protection (IP) IP55
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes