21130-274 | SCHROFF
Flat roof, EMC, closed, steel, (L x W) 900 x 600 mm, black gray, 21130-274
Unit Price (€ / pc.)
142.4311 € *
Available: 0 pcs.
Leadtime: On Request **
Flat roof, 21130-274, SCHROFF
Flat top cover for EMC and IP55 protected cabinets.without cable entry zones.
Technical specifications
Version | EMV, geschlossen | |
Width | 600 mm | |
Colour | schwarzgrau | |
Length | 900 mm | |
Material | Stahl | |
Product type | Flachdach | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |