21130-275 | SCHROFF

Flat roof, EMC, closed, steel, (L x W) 1000 x 600 mm, black gray, 21130-275

Order No.: 85H1807
EAN: 4036088127762
MPN:
21130-275
Series: Varistar
SCHROFF
21130-275 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.8349 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
144.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.8349 €

Flat roof, 21130-275, SCHROFF

Flat top cover for EMC and IP55 protected cabinets.without cable entry zones.

Technical specifications
Version EMC, closed
Width 600 mm
Colour black gray
Length 1000 mm
Material steel
Degree of protection (IP) IP55
Accessory Type flat roof
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes