21130-282 | SCHROFF

Base plate, EMC, steel, (W x D) 600 mm x 800 mm, black gray, 21130-282

Order No.: 85H1813
EAN: 4036088141065
MPN:
21130-282
Series: Varistar
21130-282 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
126.1995 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.1995 €

Base plate, 21130-282, SCHROFF

Varistar base plate, EMC and IP 55.

Technical specifications
Version EMV
Width 600 mm
Colour schwarzgrau
Material Stahl
Product type Bodenplatte
Degree of protection (IP) IP55
Depth 800 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes