21130-283 | SCHROFF
Base plate, EMC, steel, (W x D) 800 mm x 600 mm, black gray, 21130-283
Unit Price (€ / pc.)
129.8052 € *
Available: 0 pcs.
Leadtime: On Request **
Base plate, 21130-283, SCHROFF
Varistar base plate, EMC and IP 55.
Technical specifications
Version | EMV | |
Width | 800 mm | |
Colour | schwarzgrau | |
Material | Stahl | |
Product type | Bodenplatte | |
Degree of protection (IP) | IP55 | |
Depth | 600 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |