21130-286 | SCHROFF

Base plate, EMC, steel, (W x D) 600 mm x 900 mm, black gray, 21130-286

Order No.: 85H1817
EAN: 4036088141140
MPN:
21130-286
Series: Varistar
SCHROFF
21130-286 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
161.6615 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
161.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.6615 €

Base plate, 21130-286, SCHROFF

Varistar base plate, EMC and IP 55.

Technical specifications
Version EMC
Width 600 mm
Colour black gray
Material steel
Degree of protection (IP) IP55
Depth 900 mm
Accessory Type base plate
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes