21130-291 | SCHROFF

Base plate, EMC, rear with cable entry, steel, (W x D) 600 mm x 600 mm, black gray, 21130-291

Order No.: 85H1821
EAN: 4036088141188
MPN:
21130-291
Series: Varistar
SCHROFF
21130-291 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
245.7945 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
245.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.7945 €

Base plate, 21130-291, SCHROFF

Varistar base plate with rear cable ducting, closed for EMC.

Technical specifications
Version EMC, rear with cable entry
Width 600 mm
Colour black gray
Material steel
Depth 600 mm
Accessory Type base plate
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes