21130-297 | SCHROFF
Base plate, EMC, rear with cable entry, steel, (W x D) 800 mm x 900 mm, black gray, 21130-297
Unit Price (€ / pc.)
323.918 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Base plate, 21130-297, SCHROFF
Varistar base plate with rear cable ducting, closed for EMC.
Technical specifications
Version | EMC, rear with cable entry | |
Width | 800 mm | |
Colour | black gray | |
Material | steel | |
Depth | 900 mm | |
Accessory Type | base plate |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |