21130-298 | SCHROFF

Base plate, EMC, rear with cable entry, steel, (W x D) 800 mm x 1000 mm, black gray, 21130-298

Order No.: 85H1828
EAN: 4036088127861
MPN:
21130-298
Series: Varistar
SCHROFF
21130-298 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
326.9168 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
326.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.9168 €

Base plate, 21130-298, SCHROFF

Varistar base plate with rear cable ducting, closed for EMC.

Technical specifications
Version EMC, rear with cable entry
Width 800 mm
Colour black gray
Material steel
Depth 1000 mm
Accessory Type base plate
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes