21130-303 | SCHROFF

Shelf, steel, (L x W x H) 442 x 495 x 500 mm, black gray, 21130-303

Order No.: 85H1830
EAN: 4036088141331
MPN:
21130-303
Series: Varistar
21130-303 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.0589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
61.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.0589 €

Shelf, 21130-303, SCHROFF

For Varistar 19" shelf, stationary, 75 kg.

Technical specifications
Width 495 mm
Colour schwarzgrau
Height 500 mm
Length 442 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes