21130-304 | SCHROFF

Shelf, stationary, 75 kg, steel, (L x W x H) 642 x 495 x 600 mm, black gray, 21130-304

Order No.: 85H1831
EAN: 4036088141362
MPN:
21130-304
Series: Varistar
21130-304 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
65.7475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.7475 €

Shelf, 21130-304, SCHROFF

For Varistar 19" shelf, stationary, 75 kg.

Technical specifications
Version stationär, 75 kg
Width 495 mm
Colour schwarzgrau
Height 600 mm
Length 642 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes