21130-309 | SCHROFF

Shelf, steel, (L x W x H) 682 x 495 x 740 mm, black gray, 21130-309

Order No.: 85H1833
EAN: 4036088113116
MPN:
21130-309
Series: Varistar
21130-309 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
71.519 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
71.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.519 €

Shelf, 21130-309, SCHROFF

For Varistar 19" shelf, stationary, 75 kg.

Technical specifications
Width 495 mm
Colour schwarzgrau
Height 740 mm
Length 682 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes