21130-315 | SCHROFF
Side panel, steel, (H x D) 2450 x 1000 mm, 52 U, black gray, for Varistar, 21130-315
Unit Price (€ / pc.)
379.8004 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 21130-315, SCHROFF
Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.
Technical specifications
Colour | schwarzgrau | |
Suitable for | Varistar | |
Height | 2450 mm | |
Material | Stahl | |
Product type | Seitenwand | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 52 HE | |
Depth | 1000 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |