21130-322 | SCHROFF

Shelf, stationary, 75 kg, steel, (L x W) 479 x 544 mm, black gray, 21130-322

Order No.: 85H1838
EAN: 4036088141485
MPN:
21130-322
Series: Varistar
SCHROFF
21130-322 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
70.5551 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
70.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.5551 €

Shelf, 21130-322, SCHROFF

Varistar stationary shelf, either full length or shortened.

Technical specifications
Version stationary, 75 kg
Width 544 mm
Colour black gray
Length 479 mm
Material steel
Accessory Type shelf
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes