21130-335 | SCHROFF

Shelf, stationary, 75 kg, steel, (L x W) 697 x 744 mm, black gray, 21130-335

Order No.: 85H1847
EAN: 4036088141751
MPN:
21130-335
Series: Varistar
SCHROFF
21130-335 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
122.5938 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
122.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.5938 €

Shelf, 21130-335, SCHROFF

Varistar stationary shelf, either full length or shortened.

Technical specifications
Version stationary, 75 kg
Width 744 mm
Colour black gray
Length 697 mm
Material steel
Accessory Type shelf
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes