21130-337 | SCHROFF
Shelf, steel, (L x W) 897 x 744 mm, black gray, 21130-337
Unit Price (€ / pc.)
143.633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shelf, 21130-337, SCHROFF
Varistar stationary shelf, either full length or shortened.
Technical specifications
Width | 744 mm | |
Colour | black gray | |
Length | 897 mm | |
Material | steel | |
Accessory Type | shelf |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |