21130-343 | SCHROFF
Shelf, steel, (L x W) 500 x 417 mm, black gray, 21130-343
Unit Price (€ / pc.)
139.4204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shelf, 21130-343, SCHROFF
Varistar 19" shelf, stationary with 30 kg load capacity, perforated for easy assembly.
Technical specifications
Width | 417 mm | |
Colour | black gray | |
Length | 500 mm | |
Material | steel | |
Accessory Type | shelf |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |