21130-344 | SCHROFF

Shelf, extendable, 30 kg, steel, (L x W) 700 x 417 mm, black gray, 21130-344

Order No.: 85H1852
EAN: 4036088141904
MPN:
21130-344
Series: Varistar
SCHROFF
21130-344 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
155.6520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.6520 €

Shelf, 21130-344, SCHROFF

Varistar 19" shelf, stationary with 30 kg load capacity, perforated for easy assembly.

Technical specifications
Version extendable, 30 kg
Width 417 mm
Colour black gray
Length 700 mm
Material steel
Accessory Type shelf
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes