21130-352 | SCHROFF

Shelf, steel, (L x W) 382 x 600 mm, black gray, 21130-352

Order No.: 85H1854
EAN: 4036088141966
MPN:
21130-352
21130-352 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
156.8539 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
156.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.8539 €

Shelf, 21130-352, SCHROFF

Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.

Technical specifications
Width 600 mm
Colour schwarzgrau
Length 382 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes