21130-354 | SCHROFF
Shelf, steel, (L x W) 582 x 600 mm, black gray, 21130-354
Order No.: 85H1856
EAN: 4036088142024
MPN:
21130-354
Unit Price (€ / pc.)
181.4869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shelf, 21130-354, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
Width | 600 mm | |
Colour | black gray | |
Length | 582 mm | |
Material | steel | |
Accessory Type | shelf |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |