21130-358 | SCHROFF

Shelf, steel, (L x W) 500 x 553 mm, black gray, 21130-358

Order No.: 85H1859
EAN: 4036088142116
MPN:
21130-358
21130-358 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
146.0368 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
146.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.0368 €

Shelf, 21130-358, SCHROFF

Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.

Technical specifications
Width 553 mm
Colour schwarzgrau
Length 500 mm
Material Stahl
Product type Fachboden
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes