21130-372 | SCHROFF

Shelf, extendable, 70 kg, steel, (L x W) 600 x 600 mm, black gray, 21130-372

Order No.: 85H1860
EAN: 4036088142147
MPN:
21130-372
SCHROFF
21130-372 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
188.6983 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
188.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.6983 €

Shelf, 21130-372, SCHROFF

Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.

Technical specifications
Version extendable, 70 kg
Width 600 mm
Colour black gray
Length 600 mm
Material steel
Accessory Type shelf
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes