21130-373 | SCHROFF
Shelf, steel, (L x W) 477 x 400 mm, black gray, 21130-373
Order No.: 85H1861
EAN: 4036088142178
MPN:
21130-373
Unit Price (€ / pc.)
200.1223 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shelf, 21130-373, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
Width | 400 mm | |
Colour | schwarzgrau | |
Length | 477 mm | |
Material | Stahl | |
Product type | Fachboden |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |