21130-374 | SCHROFF
Shelf, extendable, 70 kg, steel, (L x W) 565 x 600 mm, black gray, 21130-374
Order No.: 85H1862
EAN: 4036088142208
MPN:
21130-374
Unit Price (€ / pc.)
221.1496 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shelf, 21130-374, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
Version | ausziehbar, 70 kg | |
Width | 600 mm | |
Colour | schwarzgrau | |
Length | 565 mm | |
Material | Stahl | |
Product type | Fachboden |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |