21130-387 | SCHROFF
Side panel, EMC, screwed on, steel, (H x D) 1400 x 1000 mm, 29 U, black gray, for Varistar, 21130-387
Unit Price (€ / pc.)
460.9346 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 21130-387, SCHROFF
Varistar side panels, EMC and IP 55, screw fixing.
Technical specifications
Version | EMC, screwed on | |
Colour | black gray | |
Suitable for | Varistar | |
Height | 1400 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
cutting pitch differential | 29 U | |
Depth | 1000 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |