21130-390 | SCHROFF

Side panel, EMC, screwed on, steel, (H x D) 1800 x 900 mm, 38 U, black gray, for Varistar, 21130-390

Order No.: 85H1870
EAN: 4036088142383
MPN:
21130-390
Series: Varistar
SCHROFF
21130-390 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
541.4619 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
541.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
541.4619 €

Side panel, 21130-390, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Version EMC, screwed on
Colour black gray
Suitable for Varistar
Height 1800 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 38 U
Depth 900 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes