21130-401 | SCHROFF

Fan roof, steel, (L x W) 800 x 600 mm, black gray, 21130-401

Order No.: 85H1873
EAN: 4036088142444
MPN:
21130-401
Series: Varistar
21130-401 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
424.8776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
424.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.8776 €

Fan top cover, 21130-401, SCHROFF

Varistar fan top cover with 3 fans, expandable to 6 fans.

Technical specifications
Width 600 mm
Colour schwarzgrau
Length 800 mm
Material Stahl
Product type Lüfterdach
Degree of protection (IP) IP22
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes