21130-405 | SCHROFF

Fan roof, steel, (L x W) 1000 x 800 mm, black gray, 21130-405

Order No.: 85H1877
EAN: 4036088127960
MPN:
21130-405
Series: Varistar
21130-405 SCHROFF Accessories for Enclosures
Image may differ

Fan top cover, 21130-405, SCHROFF

Varistar fan top cover with 3 fans, expandable to 6 fans.

Technical specifications
Width 800 mm
Colour schwarzgrau
Length 1000 mm
Material Stahl
Product type Lüfterdach
Degree of protection (IP) IP22
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes