21130-434 | SCHROFF

Swing frame cover, asymmetrical installation, steel, (W) 200 mm, 30 U, black gray, 21130-434

Order No.: 85H1882
EAN: 4036088142864
MPN:
21130-434
Series: Varistar
SCHROFF
21130-434 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
89.7855 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.7855 €

Swing frame cover, 21130-434, SCHROFF

Varistar swing frame provides optimum space usage inside the rack. The swing frames come with handles.

Technical specifications
Ausführung asymmetrischen Einbau
Breite 200 mm
Farbe schwarzgrau
Material Stahl
Teilung 30 HE
Zubehörart Schwenkrahmenblende
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes